DG9424EDN-T1-GE4

DigiKey Part Number
742-DG9424EDN-T1-GE4TR-ND - Tape & Reel (TR)
742-DG9424EDN-T1-GE4CT-ND - Cut Tape (CT)
742-DG9424EDN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG9424EDN-T1-GE4
Description
IC SWITCH SPST-NC X 4 3OHM 16QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 3Ohm 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
3Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
51ns, 35ns
-3db Bandwidth
-
Charge Injection
38pC
Channel Capacitance (CS(off), CD(off))
49pF, 37pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-77dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.82000¥24.82
10¥22.32400¥223.24
25¥21.10680¥527.67
100¥18.29210¥1,829.21
250¥17.35372¥4,338.43
500¥15.57150¥7,785.75
1,000¥13.13268¥13,132.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.47601¥31,190.03
5,000¥12.00698¥60,034.90
Manufacturers Standard Package