ADG506AKRZ-REEL

DigiKey Part Number
ADG506AKRZ-REELTR-ND - Tape & Reel (TR)
ADG506AKRZ-REELCT-ND - Cut Tape (CT)
ADG506AKRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG506AKRZ-REEL
Description
IC MUX 16:1 300OHM 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 300Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG506AKRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
300Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Switch Time (Ton, Toff) (Max)
300ns, 300ns
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 44pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.29000¥175.29
10¥161.69400¥1,616.94
25¥154.42600¥3,860.65
100¥138.07400¥13,807.40
250¥131.71532¥32,928.83
500¥125.35670¥62,678.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥118.08968¥118,089.68
Manufacturers Standard Package