DG636EEN-T1-GE4

DigiKey Part Number
DG636EEN-T1-GE4TR-ND - Tape & Reel (TR)
DG636EEN-T1-GE4CT-ND - Cut Tape (CT)
DG636EEN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG636EEN-T1-GE4
Description
IC SWITCH SPDTX2 96OHM 16MINIQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 96Ohm 16-miniQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
DG636EEN-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
96Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
46ns, 55ns
-3db Bandwidth
700MHz
Charge Injection
-0.33pC
Channel Capacitance (CS(off), CD(off))
3.7pF, 4.4pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-62dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-miniQFN (1.8x2.6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.09000¥13.09
10¥11.77400¥117.74
25¥11.10920¥277.73
100¥9.46440¥946.44
250¥8.88684¥2,221.71
500¥7.77590¥3,887.95
1,000¥6.44290¥6,442.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.99854¥17,995.62
6,000¥5.77638¥34,658.28
15,000¥5.55422¥83,313.30
Manufacturers Standard Package