TS3A5223RSWR

DigiKey Part Number
296-35687-2-ND - Tape & Reel (TR)
296-35687-1-ND - Cut Tape (CT)
296-35687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A5223RSWR
Description
IC SWITCH SPDTX2 600MOHM 10UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 600mOhm 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
TS3A5223RSWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
70ns, 75ns
-3db Bandwidth
80MHz
Charge Injection
40pC
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-75dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.61200¥36.12
25¥3.39560¥84.89
100¥2.77250¥277.25
250¥2.57524¥643.81
500¥2.19168¥1,095.84
1,000¥1.92930¥1,929.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.92930¥5,787.90
Manufacturers Standard Package