ADG5408BRUZ

DigiKey Part Number
505-ADG5408BRUZ-ND
Manufacturer
Manufacturer Product Number
ADG5408BRUZ
Description
IC MUX 8:1 14OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 14Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5408BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
14Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
165ns, 153ns
-3db Bandwidth
50MHz
Charge Injection
155pC
Channel Capacitance (CS(off), CD(off))
17pF, 98pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.95000¥64.95
10¥58.69800¥586.98
96¥48.59906¥4,665.51
288¥46.41514¥13,367.56
576¥42.31969¥24,376.14
1,056¥36.85901¥38,923.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.