Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,522 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥3.58567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 900mOhm | 50mOhm | 1.65V ~ 5.5V | - | 13ns, 8ns | 100MHz | -7pC | 18pF | 20nA | -64dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (2.0x1.5) | ||
2,238 In Stock | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥3.82980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 500mOhm | 60mOhm | 1.65V ~ 4.3V | - | 78ns, 58ns | 50MHz | - | 55pF | 2nA | -70dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-miniQFN (1.4x1.8) | ||
6,016 In Stock | 1 : ¥26.35000 Cut Tape (CT) 3,000 : ¥13.24682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 850mOhm | 20mOhm | 1.8V ~ 5.5V | - | 23ns, 8.5ns | 100MHz | 30pC | 19.5pF | 10pA (Typ) | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN, CSP | 10-LFCSP-UQ (1.6x1.3) | ||
23,929 In Stock | 1 : ¥33.49000 Cut Tape (CT) 3,000 : ¥16.80784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 5.2Ohm | 300mOhm | 1.65V ~ 4.3V | - | 15ns, 13ns | 800MHz | 5pC | 5pF | 20nA | -78dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-QFN (1.8x1.4) | ||
21,199 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.92930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 600mOhm | 50mOhm | 1.65V ~ 3.6V | - | 70ns, 75ns | 80MHz | 40pC | 50pF | 5nA | -75dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | ||
7,834 In Stock 27,000 Factory | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.20725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 400mOhm (Typ) | 40mOhm | 1.65V ~ 4.3V | - | 50ns, 50ns | 85MHz | 52pC | 21pF | 1µA | -80dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | ||
6,906 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.33783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 15Ohm | 150mOhm | 1.65V ~ 5.5V | - | 12ns, 8ns | 220MHz | 7pC | 2.8pF | 1µA | -66dB @ 10MHz | -40°C ~ 125°C | Surface Mount | 10-UFQFN | 10-UQFN (1.5x2) | ||
9,616 In Stock 2,500 Factory | 1 : ¥21.76000 Cut Tape (CT) 2,500 : ¥9.96860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 500mOhm | 3mOhm | 1.8V ~ 5.5V | - | 150µs, 2µs | - | - | 45pF | 100nA | -110dB @ 20kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UTQFN (1.4x1.8) | ||
0 In Stock 15,000 Factory Check Lead Time | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.75411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 400mOhm | 100mOhm (Max) | 1.65V ~ 5.5V | - | 50ns, 30ns | 19MHz | 38pC | 60pF | 100nA | -70dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-WFQFN | 10-WQFN (1.4x1.8) |