TMUX1208PWR | |
---|---|
DigiKey Part Number | 296-51847-2-ND - Tape & Reel (TR) 296-51847-1-ND - Cut Tape (CT) 296-51847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1208PWR |
Description | IC MUX 8:1 3OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 3Ohm (Typ) 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1208PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 7ns (Typ) | |
-3db Bandwidth | 73MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 61pF | |
Current - Leakage (IS(off)) (Max) | 100nA (Typ) | |
Crosstalk | -42dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.92500 | ¥59.25 |
25 | ¥5.57000 | ¥139.25 |
100 | ¥4.54480 | ¥454.48 |
250 | ¥4.22104 | ¥1,055.26 |
500 | ¥3.59244 | ¥1,796.22 |
1,000 | ¥2.87401 | ¥2,874.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.60456 | ¥5,209.12 |
6,000 | ¥2.42493 | ¥14,549.58 |
10,000 | ¥2.33511 | ¥23,351.10 |