Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,472 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.83861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 10Ohm | 300mOhm | 1.65V ~ 3.6V | - | 8ns, 6.5ns | 300MHz | 2pC | 4.5pF, 9pF | 100nA | -48dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
10,148 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.09847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 10Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 220MHz | 7pC | 5.5pF | 1µA | -66dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (2.0x1.5) |