DG408LEDQ-T1-GE3 | |
---|---|
DigiKey Part Number | DG408LEDQ-T1-GE3TR-ND - Tape & Reel (TR) DG408LEDQ-T1-GE3CT-ND - Cut Tape (CT) DG408LEDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG408LEDQ-T1-GE3 |
Description | IC MUX 8:1 23OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 23Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG408LEDQ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 23Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 72ns, 47ns | |
-3db Bandwidth | - | |
Charge Injection | -11pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -98dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.70100 | ¥157.01 |
25 | ¥14.81200 | ¥370.30 |
100 | ¥12.61860 | ¥1,261.86 |
250 | ¥11.84848 | ¥2,962.12 |
500 | ¥10.36744 | ¥5,183.72 |
1,000 | ¥8.59009 | ¥8,590.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.99770 | ¥23,993.10 |
6,000 | ¥7.70150 | ¥46,209.00 |