Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADG419BRMZ-REEL7
IC SWITCH SPDT X 1 35OHM 8MSOP
Analog Devices Inc.
11,228
In Stock
1 : ¥47.78000
Cut Tape (CT)
1,000 : ¥25.24351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
35Ohm
-
12V
±15V
-
-
-
6pF
250pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
ADG419BRMZ
IC SWITCH SPDT X 1 35OHM 8MSOP
Analog Devices Inc.
6,335
In Stock
1 : ¥46.14000
Tube
-
Tube
Active
SPDT
2:1
1
35Ohm
-
12V
±15V
-
-
-
6pF
250pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.