Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,798 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.25101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 195Ohm | 7Ohm | 1.62V ~ 5.5V | - | 32ns, 40ns | 500MHz | -6.5pC | 14pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | ||
0 In Stock Check Lead Time | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.59245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 800mOhm | 40mOhm | 1.65V ~ 5.5V | - | 20ns, 15ns | 57MHz | 55pC | 23pF | 10nA | -66dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 |