ADG904BRUZ-R | |
---|---|
DigiKey Part Number | ADG904BRUZ-R-ND |
Manufacturer | |
Manufacturer Product Number | ADG904BRUZ-R |
Description | IC SWITCH SP4T X 1 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG904BRUZ-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 2.75V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 10ns, 16ns | |
-3db Bandwidth | 2.5GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -58dB @ 100MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.77000 | ¥55.77 |
10 | ¥50.06400 | ¥500.64 |
75 | ¥47.33133 | ¥3,549.85 |
150 | ¥41.02067 | ¥6,153.10 |
300 | ¥38.91717 | ¥11,675.15 |
525 | ¥34.92025 | ¥18,333.13 |
1,050 | ¥29.45081 | ¥30,923.35 |
2,550 | ¥27.97824 | ¥71,344.51 |