Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
SPSTSPST - NO
Number of Circuits
14
On-State Resistance (Max)
1.8Ohm4Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm850mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V-
Switch Time (Ton, Toff) (Max)
150ns, 120ns-
-3db Bandwidth
170MHz300MHz
Charge Injection
-20pC-1.5pC
Channel Capacitance (CS(off), CD(off))
6pF, 10pF23pF, 23pF
Current - Leakage (IS(off)) (Max)
80pA550pA
Crosstalk
-100dB @ 1MHz-
Package / Case
16-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
16-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
TMUX1101DBVR
IC SWITCH SPST X 1 4OHM SOT23-5
Texas Instruments
3,928
In Stock
1 : ¥15.39000
Cut Tape (CT)
3,000 : ¥7.04167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
1
4Ohm
850mOhm
1.08V ~ 5.5V
-
-
300MHz
-1.5pC
6pF, 10pF
80pA
-
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
16 TSSOP
ADG1412YRUZ
IC SW SPST-NOX4 1.8OHM 16TSSOP
Analog Devices Inc.
6,539
In Stock
1 : ¥75.94000
Tube
-
Tube
Active
SPST - NO
1:1
4
1.8Ohm
100mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
150ns, 120ns
170MHz
-20pC
23pF, 23pF
550pA
-100dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.