Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,576 In Stock | 1 : ¥13.94000 Cut Tape (CT) 3,000 : ¥5.89797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | SPDT | 2:1 | 6 | 6.2Ohm | 300mOhm | 1.65V ~ 3.6V | - | 59ns, 60.6ns | 240MHz | 0.81pC | 13pF, 8.5pF | 1µA | -62dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | ||
24,720 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.99505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 900mOhm | - | 1.65V ~ 5.5V | - | 7ns, 11.5ns | 200MHz | 1pC | 19pF, 18pF | 80nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |