TS3A24157DGSR | |
---|---|
DigiKey Part Number | 296-22856-2-ND - Tape & Reel (TR) 296-22856-1-ND - Cut Tape (CT) 296-22856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A24157DGSR |
Description | IC SWITCH SPDTX2 600MOHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 600mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A24157DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 25ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | 8.75pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.23100 | ¥62.31 |
25 | ¥5.85520 | ¥146.38 |
100 | ¥4.77890 | ¥477.89 |
250 | ¥4.43888 | ¥1,109.72 |
500 | ¥3.77782 | ¥1,888.91 |
1,000 | ¥3.02219 | ¥3,022.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.73889 | ¥6,847.23 |
5,000 | ¥2.55001 | ¥12,750.05 |
12,500 | ¥2.45557 | ¥30,694.62 |
25,000 | ¥2.36112 | ¥59,028.00 |