74LVC4066D,118 | |
---|---|
DigiKey Part Number | 1727-6368-2-ND - Tape & Reel (TR) 1727-6368-1-ND - Cut Tape (CT) 1727-6368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4066D,118 |
Description | IC SWITCH SPST-NO X 4 10OHM 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC4066D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.38700 | ¥63.87 |
25 | ¥5.99960 | ¥149.99 |
100 | ¥4.89550 | ¥489.55 |
250 | ¥4.54724 | ¥1,136.81 |
500 | ¥3.86994 | ¥1,934.97 |
1,000 | ¥3.09592 | ¥3,095.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.80572 | ¥7,014.30 |
5,000 | ¥2.61221 | ¥13,061.05 |
12,500 | ¥2.51546 | ¥31,443.25 |
25,000 | ¥2.46807 | ¥61,701.75 |