TMUX6219DGKR | |
---|---|
DigiKey Part Number | 296-TMUX6219DGKRTR-ND - Tape & Reel (TR) 296-TMUX6219DGKRCT-ND - Cut Tape (CT) 296-TMUX6219DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6219DGKR |
Description | IC SWITCH SPDT X 1 3.2OHM 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 3.2Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6219DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 180ns, 180ns | |
-3db Bandwidth | 38MHz | |
Charge Injection | -13pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF, 49pF | |
Current - Leakage (IS(off)) (Max) | 300pA | |
Crosstalk | -106dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.20000 | ¥35.20 |
10 | ¥31.57400 | ¥315.74 |
25 | ¥29.85280 | ¥746.32 |
100 | ¥25.87090 | ¥2,587.09 |
250 | ¥24.54436 | ¥6,136.09 |
500 | ¥22.02360 | ¥11,011.80 |
1,000 | ¥18.57414 | ¥18,574.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.64546 | ¥44,113.65 |
5,000 | ¥16.98210 | ¥84,910.50 |