Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400,383 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
2,875 In Stock | 1 : ¥27.29000 Cut Tape (CT) 2,000 : ¥13.70362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 4Ohm | 180mOhm | 1.08V ~ 5.5V | - | 12ns, 6ns (Typ) | 220MHz | -1pC | 6pF, 17pF | 80pA | -90dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,277 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.84989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - Open/Closed | 2:1 | 3 | 240Ohm | 2Ohm | 5V ~ 24V | - | 110ns, 85ns (Typ) | 850MHz | - | 3pF, 3pF | - | -90dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (2.5x3.5) | ||
1,107 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,000 : ¥1.84991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T - Open | 8:1 | 1 | 40Ohm | 2Ohm | 5V ~ 24V | ±12V | 85ns, 110ns | 430MHz | 2pC | 3pF, 9pF | 100nA | -90dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,243 In Stock | 1 : ¥38.09000 Cut Tape (CT) 2,500 : ¥19.01379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - NO/NC | 2:1 | 1 | 2.8Ohm | 100mOhm (Typ) | 4.5V ~ 44V | - | 175ns, 180ns | 40MHz | -16pC | 34pF, 48pF | 5nA (Max) | -106dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x2) | ||
1,818 In Stock | 1 : ¥51.77000 Cut Tape (CT) 3,000 : ¥24.55231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - NO/NC | 2:1 | 2 | 3.1Ohm | 100mOhm (Typ) | 4.5V ~ 36V | - | 130ns, 165ns | 35MHz | 78pC | 45pF, 60pF | 50pA (Typ) | - | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-WQFN (4x4) | ||
8,795 In Stock | 1 : ¥79.39000 Cut Tape (CT) 3,000 : ¥43.36895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 250Ohm | 2.5Ohm | 8V ~ 44V | ±5V ~ 22V | 300ns, 400ns | 150MHz | -17pC | 3.5pF, 28pF | 1nA | -95dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) |