Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
ADG1411YRUZ
IC SW SPST-NCX4 1.8OHM 16TSSOP
Analog Devices Inc.
472
In Stock
1 : ¥75.94000
Tube
-
Tube
Active
SPST - NC
1:1
4
1.8Ohm
100mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
150ns, 120ns
170MHz
-20pC
23pF, 23pF
550pA
-100dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 TSSOP
ADG1411YRUZ-REEL7
IC SW SPST-NCX4 1.8OHM 16TSSOP
Analog Devices Inc.
36
In Stock
1 : ¥75.94000
Cut Tape (CT)
1,000 : ¥43.09720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
4
1.8Ohm
100mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
150ns, 120ns
170MHz
-20pC
23pF, 23pF
550pA
-100dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.