Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,629 In Stock | 1 : ¥24.74000 Cut Tape (CT) 2,500 : ¥11.33008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 7Ohm | 3.6Ohm (Max) | 2.7V ~ 12V | ±3V ~ 6V | 70ns, 44ns | - | 29pC | 21pF, 211pF | 2nA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
14,387 In Stock | 1 : ¥53.05000 Cut Tape (CT) 1,500 : ¥28.00702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 95ns, 161ns | 27MHz | 150pC | 65pF, 120pF | 250pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥48.88000 Tube | - | Tube | Active | - | 8:1 | 1 | 10Ohm | 200mOhm | 2V ~ 5.5V | - | 15ns, 10ns | - | 3pC | 5pF, 27pF | 1nA | -96dB @ 100kHz | 0°C ~ 70°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |