Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,087 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥2.16419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
12,399 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.19726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | - | 45ns, 45ns | 100MHz | - | 3.5pF | 100nA | - | -40°C ~ 125°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-DHVQFN (5.5x3.5) | ||
4,966 In Stock | 1 : ¥52.45000 Cut Tape (CT) 1,000 : ¥38.78680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 4.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | 32ns, 16ns (Typ) | 25MHz | 8pC | 13pF, 180pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
1,136 In Stock 47,700 Factory | 1 : ¥68.01000 Tube | - | Tube | Active | - | 16:1 | 1 | 160Ohm | 30Ohm | 10V ~ 20V | ±15V | 200ns, 300ns | 200MHz | 0.5pC | 4pF, 15pF | 2nA | -80dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
1,405 In Stock | 1 : ¥69.88000 Cut Tape (CT) 1,500 : ¥39.64265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 550MHz | 0.4pC | 1.5pF, 7pF | 100pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
1,982 In Stock | 1 : ¥73.79000 Cut Tape (CT) 1,500 : ¥40.41057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 1.8Ohm | 100mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 130ns | 110MHz | -20pC | 23pF, 50pF | 550pA | -80dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
3,103 In Stock | 1 : ¥78.30000 Cut Tape (CT) 1,500 : ¥44.39511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 4.7Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 120ns | 60MHz | -50pC | 14pF, 80pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
21,121 In Stock | 1 : ¥81.78000 Cut Tape (CT) 1,500 : ¥46.36563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 8 | 11.5Ohm | 550mOhm | 12V | ±4.5V ~ 16.5V | 93ns, 35ns | 256MHz | 10pC | 8pF | 150pA | -75dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
10,326 In Stock | 1 : ¥80.70000 Cut Tape (CT) 1,500 : ¥45.78373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 5Ohm | 200mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 128ns, 109ns | 22MHz | 33pC | 18pF, 240pF | 150pA | -62dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | ||
7,975 In Stock | 1 : ¥106.89000 Cut Tape (CT) 1,500 : ¥67.71332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 11.5Ohm | 550mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 120ns | 60MHz | 10pC | 8pF, 90pf | 250pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | ||
17,688 In Stock | 1 : ¥42.34000 Cut Tape (CT) 1,500 : ¥22.35854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | 21ns, 10ns (Typ) | 160MHz | 5pC | 11pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
4,002 In Stock | 1 : ¥100.23000 Cut Tape (CT) 1,500 : ¥63.49343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 2 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 490MHz | 0.5pC | 2pF, 9pF | 200pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | ||
1,192 In Stock | 1 : ¥103.77000 Cut Tape (CT) 1,500 : ¥61.16305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 120ns, 156ns | 280MHz | 0.6pC | 1.5pF, 11pF | 200pA | -75dB @ 1MHz | -40°C ~ 125°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) |