MAX14662ETI+ | |
---|---|
DigiKey Part Number | MAX14662ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14662ETI+ |
Description | IC SWITCH SPST-NOX8 1OHM 28TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 1Ohm 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14662ETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35µs (Max), 5.5µs (Typ) | |
-3db Bandwidth | 400MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.70000 | ¥43.70 |
10 | ¥39.23300 | ¥392.33 |
75 | ¥37.09253 | ¥2,781.94 |
150 | ¥32.14707 | ¥4,822.06 |
300 | ¥30.49840 | ¥9,149.52 |
525 | ¥27.36598 | ¥14,367.14 |
1,050 | ¥23.07975 | ¥24,233.74 |
2,550 | ¥21.92580 | ¥55,910.79 |