TMUX1511PWR | |
---|---|
DigiKey Part Number | 296-53442-2-ND - Tape & Reel (TR) 296-53442-1-ND - Cut Tape (CT) 296-53442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1511PWR |
Description | IC SWITCH SPSTX4 4.5OHM 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4.5Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1511PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60µs, 4µs | |
-3db Bandwidth | 3GHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF, 2.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.33640 | ¥83.41 |
100 | ¥2.66980 | ¥266.98 |
250 | ¥2.47936 | ¥619.84 |
500 | ¥2.09776 | ¥1,048.88 |
1,000 | ¥1.62111 | ¥1,621.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.47801 | ¥2,956.02 |
6,000 | ¥1.38267 | ¥8,296.02 |
10,000 | ¥1.28731 | ¥12,873.10 |
50,000 | ¥1.19196 | ¥59,598.00 |