Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,832 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.82090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
3,460 In Stock | 1 : ¥55.34000 Cut Tape (CT) 2,500 : ¥30.24930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 10Ohm | 300mOhm | 10V ~ 70V | ±10V ~ 35V | 60µs, 3µs | 145MHz | 580pC | 35pF | 2.5nA | -96dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,435 In Stock | 1 : ¥62.31000 Cut Tape (CT) 3,000 : ¥34.04440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 7Ohm | 200mOhm | 10V ~ 100V | ±10V ~ 50V | 4µs, 100ns (Typ) | 420MHz | -1.3nC | 12pF, 12pF | 10pA (Typ) | -100dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-WQFN (4x4) | ||
768 In Stock 288 Factory | 1 : ¥76.00000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 10Ohm | 300mOhm | 10V ~ 70V | ±10V ~ 35V | 60µs, 3µs | 145MHz | 580pC | 35pF | 2.5nA | -96dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,202 In Stock | 1 : ¥75.94000 Cut Tape (CT) 2,000 : ¥42.97408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 50Ohm | 500mOhm | 10V ~ 100V | ±10V ~ 50V | 1µs, 700ns (Typ) | 200MHz | 200pC | 5pF, 20pF | 60pA (Typ) | -100dB @ 100kHz | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
10,690 In Stock | 1 : ¥52.62000 Cut Tape (CT) 2,000 : ¥26.41375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 2.4Ohm | 100mOhm | 4.5V ~ 44V | ±4.5V ~ 22V | 185ns, 205ns | 46MHz | 104pC | 28pF, 45pF | 1nA | -93dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,585 In Stock | 1 : ¥62.31000 Cut Tape (CT) 3,000 : ¥34.04440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 7Ohm | 200mOhm (Typ) | 10V ~ 100V | - | 4µs, 100ns (Typ) | 420MHz | -1300pC | 12pF, 12pF | 10pA (Typ) | -110dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,998 In Stock | 1 : ¥89.52000 Cut Tape (CT) 2,000 : ¥40.91211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 48Ohm | 650mOhm | 10V ~ 100V | ±10V ~ 50V | 3µs, 650ns (Typ) | 380MHz | -150pC | 3pF, 10pF | 20pA (Typ) | -110dB @ 1MHz | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
5,029 In Stock | 1 : ¥53.73000 Cut Tape (CT) 1,500 : ¥30.48542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 190Ohm | 6Ohm | 12V | ±15V | 85ns, 110ns | 800MHz | -0.7pC | 1.5pF, 4.2pF | 100pA | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 12-WFQFN Exposed Pad, CSP | 12-LFCSP (3x3) | ||
2,969 In Stock | 1 : ¥60.18000 Cut Tape (CT) 3,000 : ¥34.04440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO/NC | 1:1 | 4 | 7Ohm | 200mOhm (Typ) | 10V ~ 100V | - | 4µs, 100ns (Typ) | 420MHz | -1300pC | 12pF, 12pF | 10pA (Typ) | -110dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |