Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,905 In Stock | 1 : ¥6.55000 Cut Tape (CT) 2,000 : ¥2.52860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 70mOhm | - | - | 35µs, 95ns | 2GHz | 3.5pC | 3.5pF, 3.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
7,520 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥2.60456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 3Ohm (Typ) | 150mOhm | 1.08V ~ 5.5V | - | 14ns, 7ns (Typ) | 73MHz | 5pC | 9pF, 61pF | 100nA (Typ) | -42dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |