Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,301 In Stock | 1 : ¥50.75000 Cut Tape (CT) 1,500 : ¥26.80621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 156ns, 87ns | 38MHz | 170pC | 60pF, 60pF | 300pA | -110dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
5,000 In Stock | 5,000 : ¥23.69714 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SPST - NC | 1:1 | 4 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 156ns, 87ns | 38MHz | 170pC | 60pF, 60pF | 300pA | -110dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) |