ADG1611BCPZ-REEL | |
---|---|
DigiKey Part Number | ADG1611BCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG1611BCPZ-REEL |
Description | IC SW SPST-NCX4 1.1OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.1Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1611BCPZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 156ns, 87ns | |
-3db Bandwidth | 38MHz | |
Charge Injection | 170pC | |
Channel Capacitance (CS(off), CD(off)) | 60pF, 60pF | |
Current - Leakage (IS(off)) (Max) | 300pA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥23.69714 | ¥118,485.70 |