Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,680 In Stock | 1 : ¥7.91000 Cut Tape (CT) 3,000 : ¥4.23222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 5Ohm (Typ) | 150mOhm | 1.08V ~ 5.5V | - | 14ns (Typ), 11ns | 65MHz | -8pC | 13pF, 76pF | 75nA | -62dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
6,972 In Stock | 1 : ¥38.94000 Cut Tape (CT) 1,500 : ¥19.85081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 4.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | 14ns, 8ns (Typ) | 55MHz | 3pC | 13pF, 85pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
77,500 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.42177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | ||
16,826 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.75675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 75Ohm | 1.3Ohm | 2V ~ 5.5V | - | 14ns, 14ns | 35MHz | - | 0.5pF, 23.4pF | 100nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (4x3.5) | ||
3,683 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.55705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 26Ohm | 10Ohm | 2.5V ~ 6V | ±2.5V ~ 6V | - | 80MHz | 12pC | 10pF | 100nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (2.5x3.5) | ||
6,448 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,500 : ¥7.33155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 23Ohm | 1Ohm | 3V ~ 16V | ±3V ~ 8V | 72ns, 47ns | - | 11pC | 5.5pF, 25pF | 1nA | -98dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |