TS5A3159MDBVREP

DigiKey Part Number
296-19530-2-ND - Tape & Reel (TR)
296-19530-1-ND - Cut Tape (CT)
296-19530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3159MDBVREP
Description
IC SWITCH SPDTX1 1.1OHM SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.1Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159MDBVREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.1Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
36pC
Channel Capacitance (CS(off), CD(off))
23pF
Current - Leakage (IS(off)) (Max)
4nA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.74930¥41,247.90
6,000¥13.23241¥79,394.46
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.44000¥26.44
10¥23.75900¥237.59
25¥22.46200¥561.55
100¥19.46790¥1,946.79
250¥18.46944¥4,617.36
500¥16.57248¥8,286.24
1,000¥13.97686¥13,976.86
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.37000¥27.37
10¥24.60300¥246.03
25¥23.25920¥581.48
100¥20.15890¥2,015.89
250¥19.12500¥4,781.25
500¥17.16072¥8,580.36
1,000¥14.47298¥14,472.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.