74LVC1G66GV,125

DigiKey Part Number
1727-6987-2-ND - Tape & Reel (TR)
1727-6987-1-ND - Cut Tape (CT)
1727-6987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G66GV,125
Description
IC SWITCH SPST-NOX1 10OHM SC74A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
6.5pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.72000¥27.20
25¥2.45160¥61.29
100¥1.69340¥169.34
250¥1.42616¥356.54
500¥1.15888¥579.44
1,000¥0.89144¥891.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80229¥2,406.87
6,000¥0.75773¥4,546.38
15,000¥0.69087¥10,363.05
30,000¥0.64629¥19,388.70
75,000¥0.57943¥43,457.25
Manufacturers Standard Package