Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,320 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,500 : ¥1.19099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
6,505 In Stock | 1 : ¥117.91000 Cut Tape (CT) 2,000 : ¥71.87702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 2.5Ohm | 100mOhm | 4.5V ~ 36V | ±4.5V ~ 20V | 275ns, 175ns | - | 300pC | 55pF, 55pF | 500pA | -59dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP |