Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,819 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.46393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 360mOhm (Typ) | 40mOhm | 1.65V ~ 4.3V | - | 55ns, 30ns | 80MHz | 6pC | 21pF | 10nA | -75dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-MicroPak | ||
46,925 In Stock | 1 : ¥14.79000 Cut Tape (CT) 10,000 : ¥8.81962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm | 100mOhm | 1.8V ~ 5.5V | - | 14ns, 3ns (Typ) | 200MHz | - | 7pF | 10pA (Typ) | -82dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
13,714 In Stock | 1 : ¥24.31000 Cut Tape (CT) 500 : ¥14.42422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 600mOhm | 50mOhm | 1.8V ~ 5.5V | - | 15ns, 13ns | 38MHz | 50pC | 52pF | 10pA (Typ) | -64dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1,141 In Stock | 1 : ¥77.61000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 5Ohm | 100mOhm | 12V | ±4.5V ~ 20V | 180ns, 140ns | - | 20pC | 37pF, 37pF | 500pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
22,658 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.65281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | - | 1.65V ~ 5.5V | - | 4ns, 3.5ns | 300MHz | 7.5pC | 6pF | 5µA | - | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
38,786 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥2.44399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1.6Ohm | 300mOhm | 1.65V ~ 5.5V | - | 32ns, 28ns | 160MHz | 8pC | 16pF | 5nA | -63dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
24,757 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥2.14754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1.2Ohm | 120mOhm (Max) | 1.65V ~ 5.5V | - | 32ns, 28ns | 152MHz | -5pC | - | 3nA | -41dB @ 10MHz | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
17,376 In Stock | 1 : ¥17.77000 Cut Tape (CT) 3,000 : ¥11.79491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 500mOhm | 40mOhm | 1.65V ~ 3.6V | - | 16ns, 8.5ns | 25MHz | 70pC | 74pF | 200pA (Typ) | -57dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
32,385 In Stock | 1 : ¥25.25000 Cut Tape (CT) 10,000 : ¥11.81755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 500mOhm | 40mOhm | 1.65V ~ 3.6V | - | 16ns, 8.5ns | 25MHz | 70pC | 74pF | 200pA (Typ) | -57dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
11 In Stock | 1 : ¥24.06000 Cut Tape (CT) 250 : ¥13.47044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 600mOhm | 5mOhm | 1.65V ~ 3.6V | - | 11ns, 7ns | - | 20pC | 40pF | 2nA | -50dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |