Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,375 In Stock | 1 : ¥29.64000 Cut Tape (CT) 1,000 : ¥15.67170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 370mOhm | 10mOhm | 1.8V ~ 5.5V | - | 50ns, 20ns | 18MHz | 125pC | 103pF | 200pA (Typ) | -120dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
5,989 In Stock | 1 : ¥35.54000 Cut Tape (CT) 2,500 : ¥17.81471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 500mOhm | - | 1.8V ~ 5.5V | - | 50ns, 30ns | - | 40pC | 65pF, 65pF | 2nA | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,692 In Stock | 1 : ¥37.58000 Cut Tape (CT) 2,500 : ¥18.84784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1Ohm | 60mOhm | 1.8V ~ 5.5V | - | 50ns, 50ns | - | 65pC | 32pF | 2nA | -57dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
473 In Stock | 1 : ¥91.13000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 4.7Ohm | 500mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 170ns, 75ns | 200MHz | -50pC | 12pF, 22pF | 300pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
6,505 In Stock | 1 : ¥117.91000 Cut Tape (CT) 2,000 : ¥71.87702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 2.5Ohm | 100mOhm | 4.5V ~ 36V | ±4.5V ~ 20V | 275ns, 175ns | - | 300pC | 55pF, 55pF | 500pA | -59dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP |