Interface Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Process Side Connection | Control Side Connection | Control Side Cable Retainer | Positions / Poles | Features | Voltage - Rated | Current Rating (Per Contact) | Operating Temperature | Length | Width | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥509.25000 Box | - | Box | Active | Terminal Blocks - Screw Connection | D-Sub, Female | Jackscrew Socket | 9 | - | 125VAC/DC | 2 A | -25°C ~ 70°C | - | 1.299" (33.00mm) | 12-28 AWG | ||
4 In Stock | 1 : ¥619.76000 Box | - | Box | Active | Terminal Blocks - Spring Connection | RJ45 Jack | - | 8 | - | - | 1.5 A | -40°C ~ 85°C | - | 0.945" (24.00mm) | 14-28 AWG |