289-175 | |
---|---|
DigiKey Part Number | 2946-289-175-ND |
Manufacturer | |
Manufacturer Product Number | 289-175 |
Description | IM RJ-45 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Spring Connection To RJ45 Jack 14-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | - | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | -40°C ~ 85°C | |
Length | - | |
Width | 0.945" (24.00mm) | |
Wire Gauge | 14-28 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥619.76000 | ¥619.76 |
10 | ¥597.64100 | ¥5,976.41 |
25 | ¥575.50400 | ¥14,387.60 |
50 | ¥566.65060 | ¥28,332.53 |
100 | ¥553.37040 | ¥55,337.04 |