Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,464 In Stock | 1 : ¥13.55000 Cut Tape (CT) 1,000 : ¥6.66086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
4,233 In Stock | 1 : ¥13.55000 Cut Tape (CT) 1,000 : ¥6.66086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,384 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.36319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
3,604 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥4.74116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,881 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,000 : ¥5.97263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,000 In Stock 19,506 Marketplace | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥5.78113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock 366,043 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 15 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 4,277 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 15 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock 44,444 Marketplace | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥3.87730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 15 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock 24,139 Marketplace | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥3.87730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 15 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
617 In Stock | 1 : ¥15.02000 Cut Tape (CT) 1,000 : ¥8.95895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 118,740 Marketplace | 1 : ¥17.98000 Cut Tape (CT) 1,000 : ¥8.83712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock 139,336 Marketplace | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.74257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 15 nA | 1 mV | 116µA | - | 1.8 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 15 nA | 1 mV | 116µA | - | 1.8 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock | 3,000 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 15 nA | 1 mV | 116µA | - | 1.8 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock | 3,000 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 15 nA | 1 mV | 116µA | - | 1.8 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥5.01493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock Check Lead Time | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥5.78113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥14.20000 Cut Tape (CT) 1,000 : ¥6.99754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |