LMV931IDBVRG4 | |
---|---|
DigiKey Part Number | LMV931IDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV931IDBVRG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931IDBVRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |