LM2904DR2G | |
---|---|
DigiKey Part Number | LM2904DR2GOSTR-ND - Tape & Reel (TR) LM2904DR2GOSCT-ND - Cut Tape (CT) LM2904DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥2.98840 | ¥74.71 |
100 | ¥2.01550 | ¥201.55 |
250 | ¥1.66756 | ¥416.89 |
500 | ¥1.52866 | ¥764.33 |
1,000 | ¥1.14650 | ¥1,146.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.07703 | ¥2,692.57 |
5,000 | ¥1.00756 | ¥5,037.80 |
12,500 | ¥0.92417 | ¥11,552.12 |
25,000 | ¥0.88942 | ¥22,235.50 |
62,500 | ¥0.86858 | ¥54,286.25 |