Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,793 In Stock | 1 : ¥31.28000 Cut Tape (CT) 2,500 : ¥15.71524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2V/µs | - | 400 kHz | 90 µA | 5 µV | 1.8mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
7,232 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.48264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 1.5V/µs | 1 MHz | - | 15 pA | 1 mV | 90µA (x2 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥26.27000 Cut Tape (CT) 3,000 : ¥13.20079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single-Ended | 8V/µs | - | 1.1 MHz | 35 µA | 3 µV | 2.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |