LM2904DRG3

DigiKey Part Number
296-LM2904DRG3TR-ND - Tape & Reel (TR)
296-LM2904DRG3CT-ND - Cut Tape (CT)
296-LM2904DRG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904DRG3
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904DRG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.16100¥31.61
25¥2.88640¥72.16
100¥2.14930¥214.93
250¥1.94768¥486.92
500¥1.61192¥805.96
1,000¥1.20898¥1,208.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.04105¥5,205.25
12,500¥0.97389¥12,173.62
25,000¥0.89329¥22,332.25
62,500¥0.85970¥53,731.25