INA214AIDCKR | |
---|---|
DigiKey Part Number | 296-38956-2-ND - Tape & Reel (TR) 296-38956-1-ND - Cut Tape (CT) 296-38956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214AIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA214AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 30 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.12500 | ¥61.25 |
25 | ¥5.81240 | ¥145.31 |
100 | ¥4.77560 | ¥477.56 |
250 | ¥4.46384 | ¥1,115.96 |
500 | ¥3.94482 | ¥1,972.41 |
1,000 | ¥3.11431 | ¥3,114.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90668 | ¥8,720.04 |
6,000 | ¥2.76135 | ¥16,568.10 |
15,000 | ¥2.65755 | ¥39,863.25 |
30,000 | ¥2.57450 | ¥77,235.00 |