NCV7101SN1T1G | |
---|---|
DigiKey Part Number | NCV7101SN1T1GOSTR-ND - Tape & Reel (TR) NCV7101SN1T1GOSCT-ND - Cut Tape (CT) NCV7101SN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7101SN1T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7101SN1T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.13mA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.42840 | ¥185.71 |
100 | ¥5.70500 | ¥570.50 |
250 | ¥5.04148 | ¥1,260.37 |
500 | ¥4.77614 | ¥2,388.07 |
1,000 | ¥3.71477 | ¥3,714.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.52904 | ¥10,587.12 |
6,000 | ¥3.39637 | ¥20,378.22 |
15,000 | ¥3.29023 | ¥49,353.45 |