INA2132UA

DigiKey Part Number
INA2132UA-ND
Manufacturer
Manufacturer Product Number
INA2132UA
Description
IC INST AMP 1 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA2132UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.1V/µs
-3db Bandwidth
300 kHz
Voltage - Input Offset
75 µV
Current - Supply
160µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.14000¥46.14
10¥41.40200¥414.02
50¥39.14280¥1,957.14
100¥33.92290¥3,392.29
250¥32.18340¥8,045.85
500¥28.87798¥14,438.99
1,000¥24.35496¥24,354.96
2,500¥23.13723¥57,843.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.