Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,198 In Stock | 1 : ¥12.15000 Cut Tape (CT) 250 : ¥7.91556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | Rail-to-Rail | 5V/µs | 13 MHz | 10 pA | 250 µV | 940µA | 66 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
960 In Stock 5,900 Marketplace | 1 : ¥52.54000 Cut Tape (CT) 2,000 : ¥28.69495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | - | 40V/µs | 17 MHz | 10 pA | 2 mV | 39mA | 1.5 A | 7 V | 24 V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | 20-HSOP |