AZV831KTR-G1 | |
---|---|
DigiKey Part Number | 31-AZV831KTR-G1TR-ND - Tape & Reel (TR) 31-AZV831KTR-G1CT-ND - Cut Tape (CT) 31-AZV831KTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV831KTR-G1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 70µA | |
Current - Output / Channel | 185 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.07360 | ¥76.84 |
100 | ¥2.45870 | ¥245.87 |
250 | ¥2.28292 | ¥570.73 |
500 | ¥1.93170 | ¥965.85 |
1,000 | ¥1.49274 | ¥1,492.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36103 | ¥4,083.09 |
6,000 | ¥1.27321 | ¥7,639.26 |
15,000 | ¥1.18541 | ¥17,781.15 |
30,000 | ¥1.12395 | ¥33,718.50 |