LM2904WHYST

DigiKey Part Number
497-16709-2-ND - Tape & Reel (TR)
497-16709-1-ND - Cut Tape (CT)
497-16709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904WHYST
Description
IC OPAMP GP 2 CIRCUIT MINISO8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Single-Ended 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
LM2904WHYST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.09000¥16.09
10¥14.48200¥144.82
25¥13.66120¥341.53
100¥11.63900¥1,163.90
250¥10.92888¥2,732.22
500¥9.56262¥4,781.31
1,000¥7.92336¥7,923.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥7.37690¥29,507.60
8,000¥7.10368¥56,829.44
12,000¥6.83046¥81,965.52
Manufacturers Standard Package