MAX49925ATB/VY+

DigiKey Part Number
505-MAX49925ATB/VY+-ND
Manufacturer
Manufacturer Product Number
MAX49925ATB/VY+
Description
IC CSA W/ FAST PWM REJ
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX49925ATB/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
-3db Bandwidth
300 kHz
Current - Input Bias
3.5 µA
Voltage - Input Offset
5 µV
Current - Supply
5mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.79000¥30.79
10¥27.62600¥276.26
25¥26.12040¥653.01
80¥22.63650¥1,810.92
230¥21.47613¥4,939.51
490¥19.27043¥9,442.51
980¥16.25214¥15,927.10
2,450¥15.43953¥37,826.85
4,900¥14.85909¥72,809.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.