Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-Over-The-Top®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentationZero-Drift
Number of Circuits
12
Slew Rate
0.06V/µs0.8V/µs2.2V/µs37V/µs
Gain Bandwidth Product
2 MHz2.6 MHz24 MHz
Current - Input Bias
3 pA160 pA6 nA250 nA
Voltage - Input Offset
6 µV100 µV330 µV1.6 mV
Current - Supply
93µA415µA (x2 Channels)750µA2.8mA
Current - Output / Channel
4.5 mA18 mA27 mA90 mA
Voltage - Supply Span (Min)
2.5 V2.7 V4 V9.5 V
Voltage - Supply Span (Max)
7.5 V18 V36 V140 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-SOIC8-SOIC-EP8-VSSOPTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
OPA2188AIDGKR
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Texas Instruments
6,048
In Stock
1 : ¥29.96000
Cut Tape (CT)
2,500 : ¥15.05818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.8V/µs
2 MHz
-
160 pA
6 µV
415µA (x2 Channels)
18 mA
4 V
36 V
-40°C ~ 105°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
7,885
In Stock
1 : ¥69.53000
Cut Tape (CT)
2,500 : ¥29.86206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.06V/µs
-
250 kHz
6 nA
100 µV
93µA
4.5 mA
2.7 V
7.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-23-6
LT1784CS6#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
1,439
In Stock
1 : ¥30.29000
Cut Tape (CT)
500 : ¥18.99434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.2V/µs
2.6 MHz
-
250 nA
1.6 mV
750µA
27 mA
2.5 V
18 V
0°C ~ 70°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8 SOIC EP Top View
LTC6090IS8E-5#PBF
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
128
In Stock
1 : ¥91.78000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
37V/µs
24 MHz
-
3 pA
330 µV
2.8mA
90 mA
9.5 V
140 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.