Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,948 In Stock | 1 : ¥121.34000 Cut Tape (CT) 2,500 : ¥73.97704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 6V/µs | 10.5 MHz | 500 nA | 200 µV | 1.8mA (x4 Channels) | 30 mA | 2.2 V | 36 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
241 In Stock | 1 : ¥57.22000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.015V/µs | 60 kHz | 2 nA | 500 µV | 13µA (x4 Channels) | 10 mA | 1.8 V | 16 V | -40°C ~ 85°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) |