Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,439 In Stock | 1 : ¥19.95000 Cut Tape (CT) 250 : ¥13.49920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.4V/µs | 900 kHz | 150 pA | 20 µV | 125µA | 30 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,630 In Stock 3,000 Factory | 1 : ¥54.68000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3 MHz | 25 nA | 250 µV | 275µA (x2 Channels) | 20 mA | 2.3 V | 6.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |